- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 2243903054
2243903054
Standex Electronics
Reed Sensor, 1 Form C, SPDT-NC, Screw Mounting AT 1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form C, SPDT-NC, Screw Mounting AT 1520 Wire Termination
Search Keywords: 2243903054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2243903054
-
Alias/AKA:MK04-1C90C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Screw
-
Dimension:23 x 13.9 x 5.9 mm
-
Operating Temperature:-20 to 85 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$4.86
200
$3.65
300
$3.40
400 +
$3.33
Click for Quote
Log in
to unlock special pricing