- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- UF12AM23-BTHR-F832
UF12AM23-BTHR-F832
Mechatronics
AC Fan Axial Ball Bearing 230V 103CFM 46dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 230V 103CFM 46dB 120 X 120 X 38mm
Search Keywords: UF12AM23BTHRF832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:UF12AM23-BTHR-F832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:15 W
-
Maximum Airflow:103 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-40 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$34.3266
5
$32.0491
25
$29.5846
50
$27.2271
100
$26.0540
250
$25.3250
500 +
$23.9682
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments