- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MR1238E24B-FSR
MR1238E24B-FSR
Mechatronics
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 261.0 CFM (7.31m³/min) - 67.9dB(A) - 5000 RPM - 2 Wire Leads ...
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 261.0 CFM (7.31m³/min) - 67.9dB(A) - 5000 RPM - 2 Wire Leads.
Search Keywords: MR1238E24BFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:MR1238E24B-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:120 x 120 x 381359mm
-
Voltage Rating:24 V
-
Power Rating:N/A
-
Maximum Airflow:261CFM
-
Noise Level:67.9 dB
-
Special Features:PWM1363,Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$26.70
5
$25.81
10
$21.15
25
$19.65
50
$17.62
100
$16.60
250 +
$16.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT