- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- LPH60B99-BWHR
LPH60B99-BWHR
Mechatronics
AC Fan Axial Ball Bearing 100V to 240V 17CFM 35dB 60 X 60 X 25.5mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 100V to 240V 17CFM 35dB 60 X 60 X 25.5mm
Search Keywords: LPH60B99BWHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:LPH60B99-BWHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$26.37
5
$25.50
10
$20.88
25
$18.96
50
$17.59
100
$16.35
250 +
$16.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT