- Home ›
- All Products›
- AFM-120M
AFM-120M
Mechatronics
Fan Filter 120mm 4.70in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Filter 120mm 4.70in
Search Keywords: AFM120M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:AFM-120M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.8554
100
$2.1473
250
$2.0482
500
$1.8397
1,000
$1.5492
2,500
$1.5058
5,000
$1.4832
7,500 +
$1.4610
Click for Quote
Log in
to unlock special pricing