- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- SB1A12
SB1A12
MEC Relays
Reed Relays 12VDC 500Ohm 0.5A SPST-NO (25.4x8.89x9.5)mm THT Dry
Accessories Notify Me
RoHS Compliant
Description
+
Reed Relays 12VDC 500Ohm 0.5A SPST-NO (25.4x8.89x9.5)mm THT Dry
Search Keywords: SB1A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:SB1A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
9 Weeks
can ship
7/20/26