- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RCFQ-2.4M-5TA
RCFQ-2.4M-5TA
MEC Relays
Res Carbon Composition 2.4M Ohm 5% 0.25W(1/4W) Molded AXL
Accessories Notify Me
RoHS Compliant
Description
+
Res Carbon Composition 2.4M Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: RCFQ24M5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:RCFQ-2.4M-5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.8530
100
$0.6710
500
$0.3190
1,000
$0.1756
5,000 +
$0.0300
Click for Quote
Log in
to unlock special pricing