- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E1Z2-S200
R10-E1Z2-S200
MEC Relays
Electromechanical Relay DPDT 2A 6VDC 200Ohm Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 2A 6VDC 200Ohm Plug-In
Search Keywords: R10E1Z2S200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:R10-E1Z2-S200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/3/26