- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-14D10-12
R10-14D10-12
MEC Relays
Electromechanical Relay 3PDT 10A 12VDC 120Ohm Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 3PDT 10A 12VDC 120Ohm Plug-In
Search Keywords: R1014D1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:R10-14D10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$64.28
3
$35.21
5 +
$32.79
Click for Quote
Log in
to unlock special pricing