- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R02-14A10-120N
R02-14A10-120N
MEC Relays
Electromechanical Relay 3PDT 10A 120VAC Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 3PDT 10A 120VAC Plug-In
Search Keywords: R0214A10120N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:R02-14A10-120N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
7/27/26