- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- LM44D00
LM44D00
MEC Relays
Reed Relay - DPDT - 2A - 12VDC - 960 Ohm - PC Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Reed Relay - DPDT - 2A - 12VDC - 960 Ohm - PC Mount.
Search Keywords: LM44D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:LM44D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$18.45
25
$8.97
50
$8.11
100 +
$6.92
Click for Quote
Log in
to unlock special pricing