- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-TM-AC24V
Available Replacements
Possible Replacement
MEC Relays
HL2-TM-AC24V
Power Relay - DPDT - 10A - 24VAC - Top Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay - DPDT - 10A - 24VAC - Top Mount.
Search Keywords: HL2TMAC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:HL2-TM-AC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
Supplier Standard Pack:
1
Frequently Asked Questions
What replaces HL2-TM-AC24V?
The recommended replacement for HL2-TM-AC24V is HL2-HTM-AC24V from MEC Relays, available from OnlineComponents.com.
Is HL2-TM-AC24V RoHS compliant?
Yes, HL2-TM-AC24V is RoHS compliant.
What is the lead time for HL2-TM-AC24V?
The standard lead time for HL2-TM-AC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$60.04
25
$15.33
50 +
$13.69
Click for Quote
Log in
to unlock special pricing