- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-HTM-AC120V-F
HL2-HTM-AC120V-F
MEC Relays
General Purpose Relay - DPDT - 10A - 120VAC - Chassis Mount.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Relay - DPDT - 10A - 120VAC - Chassis Mount.
Search Keywords: HL2HTMAC120VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:HL2-HTM-AC120V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$43.59
10
$10.93
20 +
$9.87
Click for Quote
Log in
to unlock special pricing