- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-HP-DC12V
MEC Relays
HL2-HP-DC12V
Power Relay - DPDT - 10A - 12VDC - PC Pin - Through Hole.
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay - DPDT - 10A - 12VDC - PC Pin - Through Hole.
Search Keywords: HL2HPDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:HL2-HP-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HL2-HP-DC12V discontinued?
Yes, HL2-HP-DC12V from Mec Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HL2-HP-DC12V RoHS compliant?
Yes, HL2-HP-DC12V is RoHS compliant.
What is the lead time for HL2-HP-DC12V?
The standard lead time for HL2-HP-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately