- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HE721A2410
HE721A2410
MEC Relays
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
Search Keywords: HE721A2410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:HE721A2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$18.98
10
$17.36
25
$16.78
50
$15.97
100 +
$14.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT