- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC3-HTM-DC12V
HC3-HTM-DC12V
MEC Relays
Electromechanical Relay 3PDT 7A 12VDC 160Ohm Top Mount
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 3PDT 7A 12VDC 160Ohm Top Mount
Search Keywords: HC3HTMDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:HC3-HTM-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$112.95
5
$25.91
10 +
$22.02
Click for Quote
Log in
to unlock special pricing