- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- GV-TPDT-120A-T
GV-TPDT-120A-T
MEC Relays
Power Relay 120VAC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 120VAC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: GVTPDT120AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GV-TPDT-120A-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$108.73
10
$22.43
25
$21.86
50
$20.70
100
$17.26
250
$16.10
500
$13.80
750 +
$12.66
Click for Quote
Log in
to unlock special pricing