- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- GV-TPDT-110D-N
GV-TPDT-110D-N
MEC Relays
Power Relay 110VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 110VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: GVTPDT110DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GV-TPDT-110D-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
7/1/26