- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- GV-SPDT-120A-N
GV-SPDT-120A-N
MEC Relays
Power Relay 120VAC 10A SPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 120VAC 10A SPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: GVSPDT120AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GV-SPDT-120A-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$112.95
5
$26.48
10
$23.02
25 +
$19.98
Click for Quote
Log in
to unlock special pricing