- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- GV-DPDT-6D-N
GV-DPDT-6D-N
MEC Relays
Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket
Search Keywords: GVDPDT6DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GV-DPDT-6D-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
9 Weeks
can ship
7/23/26