- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS2E-M-DC12V
MEC Relays
DS2E-M-DC12V
Signal Relay 12VDC 2A DPDT (( 20mm 9.9mm 9.8mm)) Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 12VDC 2A DPDT (( 20mm 9.9mm 9.8mm)) Through Hole
Search Keywords: DS2EMDC12V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEC Relays |
| Part No: | DS2E-M-DC12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is DS2E-M-DC12V RoHS compliant?
Yes, DS2E-M-DC12V is RoHS compliant.
What is the lead time for DS2E-M-DC12V?
The standard lead time for DS2E-M-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$48.00
10
$41.00
25
$32.00
50 +
$26.00
Click for Quote
Log in
to unlock special pricing