- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- A314XBX48P-24D
A314XBX48P-24D
MEC Relays
Electromechanical Relay DPDT 16A 24VDC 470Ohm Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 16A 24VDC 470Ohm Plug-In
Search Keywords: A314XBX48P24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:A314XBX48P-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$116.92
5
$25.69
10 +
$23.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT