MEC Relays
5X834F
General Purpose Relay - 13A 120VAC - 10A 28VDC.
Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Relay - 13A 120VAC - 10A 28VDC.
Search Keywords: 5X834F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:5X834F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 5X834F RoHS compliant?
Yes, 5X834F is RoHS compliant.
What is the lead time for 5X834F?
The standard lead time for 5X834F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
9 Weeks
can ship
12/22/26