- Home ›
- All Products›
- XBG-AC-CABLE-200
XBG-AC-CABLE-200
MEAN WELL
Cable Assembly SJOW 2m 17AWG 3 POS Circular PL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly SJOW 2m 17AWG 3 POS Circular PL
Search Keywords: XBGACCABLE200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:XBG-AC-CABLE-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$8.41
10
$4.88
20
$4.63
50 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments