- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- USP-350-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
USP-350-24
AC/DC Power Supply - 1 Output - 24V@12.5A - 300W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@12.5A - 300W
Search Keywords: USP35024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:USP-350-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:235.2 x 101.5 x 38mm
Product Guides
+
Frequently Asked Questions
Is USP-350-24 discontinued?
Yes, USP-350-24 from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces USP-350-24?
The recommended replacement for USP-350-24 is UHP-350-24 from MEAN WELL, available from OnlineComponents.com.
Is USP-350-24 RoHS compliant?
Yes, USP-350-24 is RoHS compliant.
What is the lead time for USP-350-24?
The standard lead time for USP-350-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.