- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- USP-225-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
USP-225-24
AC/DC Power Supply - 1 Output - 24V@9.4A - 225.6W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@9.4A - 225.6W
Search Keywords: USP22524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:USP-225-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:202 x 101.5 x 38mm
-
DC Input Voltage:127 to 370 V
Product Guides
+
Frequently Asked Questions
Is USP-225-24 discontinued?
Yes, USP-225-24 from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces USP-225-24?
The recommended replacement for USP-225-24 is UHP-200-24 from MEAN WELL, available from OnlineComponents.com.
Is USP-225-24 RoHS compliant?
Yes, USP-225-24 is RoHS compliant.
What is the lead time for USP-225-24?
The standard lead time for USP-225-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.