- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-700-124B
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
TS-700-124B
700 Watt, Single Output, TS-700-124B from Mean Well
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
700 Watt, Single Output, TS-700-124B from Mean Well
Search Keywords: TS700124B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | TS-700-124B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 24 VDC |
| Input Voltage Range: | 21 to 30 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 100/110/115/120 VAC |
| Continuous Output Power: | 700 W |
| Surge Output Power: | 1400 W |
| Output Connection Type: | CEE-7 |
| Output Frequency: | 50/60 Hz |
| Output Wave Form: | True Sine Wave |
| AC Output Voltage Regulation: | 3 % |
| Dimension: | 295 x 184 x 70 mm |
Frequently Asked Questions
Is TS-700-124B discontinued?
Yes, TS-700-124B from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-700-124B?
The recommended replacement for TS-700-124B is NTS-750-124EU from MEAN WELL, available from OnlineComponents.com.
Is TS-700-124B RoHS compliant?
Yes, TS-700-124B is RoHS compliant.
What is the lead time for TS-700-124B?
The standard lead time for TS-700-124B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.