Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

TS-1000-224F

MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certif ...

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords: TS1000224F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    TS-1000-224F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    24 VDC
  • Input Voltage Range:
    21 to 30 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    200/220/230/240 VAC
  • Continuous Output Power:
    1000 W
  • Surge Output Power:
    2000 W
  • Output Connection Type:
    NEMA 5-20R
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    345 x 184 x 70 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS-1000-224F discontinued?
Yes, TS-1000-224F from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-1000-224F?
The recommended replacement for TS-1000-224F is NTS-1200-224GFCI from MEAN WELL, available from OnlineComponents.com.
Is TS-1000-224F RoHS compliant?
Yes, TS-1000-224F is RoHS compliant.
What is the lead time for TS-1000-224F?
The standard lead time for TS-1000-224F is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!