- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-1000-224A
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
TS-1000-224A
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certif ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords: TS1000224A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TS-1000-224A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:200/220/230/240 VAC
-
Continuous Output Power:1000 W
-
Surge Output Power:2000 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:50/60 Hz
-
Output Wave Form:True Sine Wave
-
AC Output Voltage Regulation:3 %
-
Dimension:345 x 184 x 70 mm
Product Guides
+
Frequently Asked Questions
Is TS-1000-224A discontinued?
Yes, TS-1000-224A from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-1000-224A?
The recommended replacement for TS-1000-224A is NTS-1200-224US from MEAN WELL, available from OnlineComponents.com.
Is TS-1000-224A RoHS compliant?
Yes, TS-1000-224A is RoHS compliant.
What is the lead time for TS-1000-224A?
The standard lead time for TS-1000-224A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.