- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-1000-148B
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
TS-1000-148B
1000 Watt, Single Output, TS-1000-148B from Mean Well
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
1000 Watt, Single Output, TS-1000-148B from Mean Well
Search Keywords: TS1000148B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TS-1000-148B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:48 VDC
-
Input Voltage Range:42 to 60 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:100/110/115/120 VAC
-
Continuous Output Power:1000 W
-
Surge Output Power:2000 W
-
Output Connection Type:CEE-7
-
Output Frequency:50/60 Hz
-
Output Wave Form:True Sine Wave
-
AC Output Voltage Regulation:3 %
-
Dimension:345 x 184 x 70 mm
Product Guides
+
Frequently Asked Questions
Is TS-1000-148B discontinued?
Yes, TS-1000-148B from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-1000-148B?
The recommended replacement for TS-1000-148B is NTS-1200-148EU from MEAN WELL, available from OnlineComponents.com.
Is TS-1000-148B RoHS compliant?
Yes, TS-1000-148B is RoHS compliant.
What is the lead time for TS-1000-148B?
The standard lead time for TS-1000-148B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.