help desk software

TN-3000-112B

Mean Well

Power Inverters

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Inverters
Search Keywords: TN3000112B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    TN-3000-112B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    12 VDC
  • Input Voltage Range:
    10.5 to 15 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    100/110/115/120 VAC
  • Continuous Output Power:
    3000 W
  • Surge Output Power:
    6000 W
  • Output Connection Type:
    CEE-7
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    466.8 x 283.5 x 100 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,043.73
10
$991.55
20
$941.97
50 +
$894.87
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments