- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SRS-4815
Description
+
Module DC-DC 48VIN 1-OUT 15V 0.034A 0.5W 8-Pin PDIP
Search Keywords: SRS4815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SRS-4815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.6 x 9.9 x 8.4 mm
-
Family:SRS-4815
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$4.6355
10
$4.4037
20
$4.1835
50 +
$3.9744
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments