- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPU01N-15
MEAN WELL
SPU01N-15
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
Search Keywords: SPU01N15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPU01N-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.5 x 7.2 x 10.2 mm
Product Guides
+
Frequently Asked Questions
Is SPU01N-15 RoHS compliant?
Yes, SPU01N-15 is RoHS compliant.
What is the lead time for SPU01N-15?
The standard lead time for SPU01N-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
1/25/27