- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPR01N-15
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Search Keywords: SPR01N15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPR01N-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.6 x 7.1 x 10.14 mm
-
Family:SPR01N-15
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.617
10
$6.583
20
$4.813
50 +
$4.247
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT