- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPBW03F-03
Description
+
Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module
Search Keywords: SPBW03F03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPBW03F-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$9.1514
10
$8.6938
20
$8.2591
50 +
$7.8462
Click for Quote
Log in
to unlock special pricing