- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPA02E-12
Description
+
Module DC-DC 1-OUT 12V 0.15A 1.8W 7-Pin SIP
Search Keywords: SPA02E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPA02E-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SPA02E-12
-
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT