help desk software
Image is representational - see mfr. specs

SP-75-13.5

Mean Well

AC/DC Power Supply - 1 Output - 13.5V@5.6A - 75.6W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 13.5V@5.6A - 75.6W
Search Keywords: SP75135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    SP-75-13.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    174 x 99 x 33 mm
  • DC Input Voltage:
    120 to 370 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$127.38
10
$48.00
20
$47.04
50 +
$46.09
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
RSP-75-13.5
RSP-75-13.5
VIEW PRODUCT
AC/DC Power Supply - 1 Output - 13.5V@5.6A - 75.6W