- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-500-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SP-500-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@20A - 480W
Search Keywords: SP50024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SP-500-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
DC Input Voltage:124 to 370 V
-
Dimension:170+14(Max) x 120 x 93 mm
Product Guides
+
Frequently Asked Questions
Is SP-500-24 discontinued?
Yes, SP-500-24 from Mean Well is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-500-24?
The recommended replacement for SP-500-24 is PSP-600-24 from MEAN WELL, available from OnlineComponents.com.
Is SP-500-24 RoHS compliant?
Yes, SP-500-24 is RoHS compliant.
What is the lead time for SP-500-24?
The standard lead time for SP-500-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.