Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SMU01M-12

Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
Search Keywords: SMU01M12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SMU01M-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 11.6 x 6.1 x 10.14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMU01M-12 discontinued?
Yes, SMU01M-12 from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SMU01M-12?
The recommended replacement for SMU01M-12 is SMU01M-12N from MEAN WELL, available from OnlineComponents.com.
Is SMU01M-12 RoHS compliant?
Yes, SMU01M-12 is RoHS compliant.
What is the lead time for SMU01M-12?
The standard lead time for SMU01M-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.6355
10
$4.4037
20
$4.1835
50 +
$3.9744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!