- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKA60B-15
MEAN WELL
SKA60B-15
Power Supply; DC-DC; 60W DC-DC Regulated, 60W; In: 18-36V; 15V @4A, 2"2" | MEAN WELL SKA60B-15
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply; DC-DC; 60W DC-DC Regulated, 60W; In: 18-36V; 15V @4A, 2"2" | MEAN WELL SKA60B-15
Search Keywords: SKA60B15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SKA60B-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SKA60B-15 RoHS compliant?
Yes, SKA60B-15 is RoHS compliant.
What is the lead time for SKA60B-15?
The standard lead time for SKA60B-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$69.60
5
$58.49
10
$55.24
25
$52.34
50 +
$52.21
Click for Quote
Log in
to unlock special pricing