- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKA60A-15
Description
+
Power Supply; DC-DC; 60W DC-DC Regulated, 60W; In: 9-18V; 15V @4A, 2"2" | MEAN WELL SKA60A-15
Search Keywords: SKA60A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKA60A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$81.18
10
$50.07
20
$46.67
50 +
$45.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT