- Home ›
- All Products›
- SGA40CH18-P1J
SGA40CH18-P1J
MEAN WELL
40 W, Single Output, 18 VDC@2.22 A China Wallmount AC-DC Power Supply
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
40 W, Single Output, 18 VDC@2.22 A China Wallmount AC-DC Power Supply
Search Keywords: SGA40CH18P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SGA40CH18-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
AC/DC Adapter - Desktop - 40 Watts: 18V @ 2.22A - IEC C320-C14 Inlet
In Stock:
15
Minimum Order:
1