- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SFTN01M-12
MEAN WELL
SFTN01M-12
Dc-dc Converter; SMD Type; 1W; I/p: 12VDC; O/p: 12VDC@84MA | Mean Well SFTN01M-12
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dc-dc Converter; SMD Type; 1W; I/p: 12VDC; O/p: 12VDC@84MA | Mean Well SFTN01M-12
Search Keywords: SFTN01M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SFTN01M-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SFTN01M-12 RoHS compliant?
Yes, SFTN01M-12 is RoHS compliant.
What is the lead time for SFTN01M-12?
The standard lead time for SFTN01M-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
1/13/27