- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-200-24
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SE-200-24
AC/DC Power Supply - 1 Output - 24V@8.8A - 211.2W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@8.8A - 211.2W
Search Keywords: SE20024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-200-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 132,180 to 264 V
-
DC Input Voltage:254 to 370 V
-
Dimension:215 x 115 x 50 mm
Product Guides
+
Frequently Asked Questions
Is SE-200-24 discontinued?
Yes, SE-200-24 from Mean Well is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SE-200-24?
The recommended replacement for SE-200-24 is LRS-200-24 from MEAN WELL, available from OnlineComponents.com.
Is SE-200-24 RoHS compliant?
Yes, SE-200-24 is RoHS compliant.
What is the lead time for SE-200-24?
The standard lead time for SE-200-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.