- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-25A-12
Description
+
The SD-25A-12 is a 25.2W single-output DC-DC converter that provides a 12V output from a 9.2V to 18V DC input.
Search Keywords: SD25A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-25A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SD-25
-
Number of Outputs:1
-
Input Voltage:9.2 to 18 V
-
Dimension:99 x 97 x 36 mm
-
Mounting:Chassis
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Ships today, if you order in
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$25.50
5
$24.30
10
$23.20
20 +
$22.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments