- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SCP-50-12
Description
+
The SCP-50-12 is a 50W single output switching power supply with a universal AC input range.
Search Keywords: SCP5012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCP-50-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:129 x 98 x 38 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Ships today, if you order in
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$21.90
5
$20.80
10
$19.90
20 +
$19.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments