- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SCN-800-48
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SCN-800-48
AC/DC Power Supply - 1 Output - 48V@16.6A - 796W Carton
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@16.6A - 796W Carton
Search Keywords: SCN80048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCN-800-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 130,180 to 260 V
-
DC Input Voltage:260 to 370 V
-
Dimension:291 x 132 x 68 mm
Product Guides
+
Frequently Asked Questions
Is SCN-800-48 discontinued?
Yes, SCN-800-48 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SCN-800-48?
The recommended replacement for SCN-800-48 is RSP-1000-48 from MEAN WELL, available from OnlineComponents.com.
Is SCN-800-48 RoHS compliant?
Yes, SCN-800-48 is RoHS compliant.
What is the lead time for SCN-800-48?
The standard lead time for SCN-800-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.