- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SBTN01L-05N
MEAN WELL
SBTN01L-05N
Module DC-DC 1-OUT 5V 20mA to 200mA 1W 5-Pin SMD Tube
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 1-OUT 5V 20mA to 200mA 1W 5-Pin SMD Tube
Search Keywords: SBTN01L05N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SBTN01L-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SBTN01L-05N RoHS compliant?
Yes, SBTN01L-05N is RoHS compliant.
What is the lead time for SBTN01L-05N?
The standard lead time for SBTN01L-05N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
2/26/27