- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- S-150-12
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
S-150-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
Search Keywords: S15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:S-150-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 x 110 x 50 mm
-
AC Input Voltage:88 to 132,176 to 264 V
-
DC Input Voltage:248 to 370 V
Product Guides
+
Frequently Asked Questions
Is S-150-12 discontinued?
Yes, S-150-12 from Mean Well is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-150-12?
The recommended replacement for S-150-12 is LRS-150-12 from MEAN WELL, available from OnlineComponents.com.
Is S-150-12 RoHS compliant?
Yes, S-150-12 is RoHS compliant.
What is the lead time for S-150-12?
The standard lead time for S-150-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.