- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-300-24
RSP-300-24
MEAN WELL
AC/DC Power Supply - 1 Output - 24V@12.5A - 300W - Medical
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - 1 Output - 24V@12.5A - 300W - Medical
Search Keywords: RSP30024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-300-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215 x 115 x 30 mm
-
DC Input Voltage:124 to 370 V
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT